Part Details for TSM-106-01-SM-SV-P-TR by Samtec Inc
Overview of TSM-106-01-SM-SV-P-TR by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-106-01-SM-SV-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P8565
|
Newark | .100" Surface Mount Terminal Strip Rohs Compliant: Yes |Samtec TSM-106-01-SM-SV-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.4000 | Buy Now |
DISTI #
TSM-106-01-SM-SV-P-TR-ND
|
DigiKey | CONN HEADER SMD 6POS 2.54MM Min Qty: 175 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8241 | Buy Now |
DISTI #
TSM-106-01-SM-SV-P
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-106-01-SM-SV-P) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$1.0300 / $1.8100 | Buy Now |
DISTI #
200-TSM10601SMSVPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.6600 / $1.8100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.6600 / $1.8100 | Buy Now | |
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | 52 |
|
$0.9625 / $1.9250 | Buy Now | |
DISTI #
TSM-106-01-SM-SV-P
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-106-01-SM-SV-P) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$1.0300 / $1.8100 | Buy Now |
DISTI #
000000000001681355
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$1.0000 / $2.2000 | Buy Now |
DISTI #
3731905
|
Farnell | PIN HEADER, 6POS, 1ROW, 2.54MM, SMT RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Cut Tape | 0 |
|
$1.5183 | Buy Now |
Part Details for TSM-106-01-SM-SV-P-TR
TSM-106-01-SM-SV-P-TR CAD Models
TSM-106-01-SM-SV-P-TR Part Data Attributes:
|
TSM-106-01-SM-SV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-106-01-SM-SV-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |