Part Details for TSM-106-02-F-SH-K-FR by Samtec Inc
Overview of TSM-106-02-F-SH-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-106-02-F-SH-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-106-02-F-SH-K-
|
Avnet Americas | Connector Unshrouded Header 6 Position 2.54mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: TSM-106-02-F-SH-K-) Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$0.3500 / $0.8000 | Buy Now |
DISTI #
200-TSM10602FSHKFR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$1.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4645 / $0.9103 | Buy Now |
DISTI #
000000000006253089
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 625 | 0 |
|
$0.3200 / $0.8000 | Buy Now |
DISTI #
TSM-106-02-F-SH-K-FR
|
Avnet Abacus | Connector Unshrouded Header 6 Position 2.54mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: TSM-106-02-F-SH-K-FR) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4645 / $0.9103 | Buy Now |
DISTI #
5f50c350ac0cc4d3627efee1
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 625 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.2980 / $0.7990 | Buy Now |
Part Details for TSM-106-02-F-SH-K-FR
TSM-106-02-F-SH-K-FR CAD Models
TSM-106-02-F-SH-K-FR Part Data Attributes
|
TSM-106-02-F-SH-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-106-02-F-SH-K-FR
Samtec Inc
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.12 inch | |
Body Depth | 0.29 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |