Part Details for TSM-107-01-F-DV-A-P-FR by Samtec Inc
Overview of TSM-107-01-F-DV-A-P-FR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-107-01-F-DV-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-107-01-F-DV-A-
|
Avnet Americas | Connector Unshrouded Header 14 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TSM-107-01-F-DV-A-) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$0.9500 / $1.8600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6100 / $1.8600 | Buy Now | |
|
Master Electronics | 0 |
|
$0.6100 / $1.8600 | Buy Now | |
DISTI #
60f192ceabf2fb4e0e3046a1
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 150 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.6100 / $1.8600 | Buy Now |