Part Details for TSM-107-01-G-DV-012-P-TR by Samtec Inc
Overview of TSM-107-01-G-DV-012-P-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-107-01-G-DV-012-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X5396
|
Newark | .100" Surface Mount Terminal Strip Rohs Compliant: Yes |Samtec TSM-107-01-G-DV-012-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5000 / $1.6600 | Buy Now |
DISTI #
TSM-107-01-G-DV-012-P-TR-ND
|
DigiKey | CONN HEADER SMD 14POS 2.54MM Min Qty: 150 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6462 | Buy Now |
DISTI #
TSM-107-01-G-DV-01
|
Avnet Americas | Conn Unshrouded HDR 14 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-107-01-G-DV-01) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$1.5200 / $2.7600 | Buy Now |
DISTI #
200-SM10701GDV012PTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.1200 / $2.7600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.8400 / $2.7600 | Buy Now | |
DISTI #
TSM-107-01-G-DV-01
|
Avnet Americas | Conn Unshrouded HDR 14 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-107-01-G-DV-01) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$1.5200 / $2.7600 | Buy Now |
DISTI #
000000000004047600
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$1.4400 / $3.3700 | Buy Now |
|
Master Electronics | 0 |
|
$0.8400 / $2.7600 | Buy Now | |
DISTI #
5cd92bc9cd7c1c4c3887c815
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.8400 / $2.7600 | Buy Now |
Part Details for TSM-107-01-G-DV-012-P-TR
TSM-107-01-G-DV-012-P-TR CAD Models
TSM-107-01-G-DV-012-P-TR Part Data Attributes:
|
TSM-107-01-G-DV-012-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-107-01-G-DV-012-P-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.95 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |