-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P0684
|
Newark | Header, 2.54Mm, Smd, 8 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-108-01-T-SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6776 |
|
$0.4900 / $1.0800 | Buy Now |
DISTI #
SAM10816-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
731 In Stock |
|
$0.5375 / $1.0600 | Buy Now |
DISTI #
TSM-108-01-T-SH
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: TSM-108-01-T-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 6776 Factory Stock |
|
$0.5200 / $1.0600 | Buy Now |
DISTI #
200-TSM10801TSH
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 276 |
|
$0.2600 / $1.0600 | Buy Now |
DISTI #
V36:1790_08712700
|
Arrow Electronics | Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2332 | Americas - 202 |
|
$0.7500 / $1.0600 | Buy Now |
DISTI #
V99:2348_08712700
|
Arrow Electronics | Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1846 | Americas - 10 |
|
$0.7500 / $1.0600 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry SMD Tube RoHS: Compliant |
381 In Stock |
|
$0.2600 / $1.0600 | Buy Now |
DISTI #
59174596
|
Verical | Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry SMD Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2004 | Americas - 369 |
|
$0.6500 / $1.3780 | Buy Now |
DISTI #
69781276
|
Verical | Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry SMD Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2332 | Americas - 202 |
|
$0.7500 / $1.0600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 28 | 16 |
|
$0.9326 / $1.0362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-108-01-T-SH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-108-01-T-SH
Samtec Inc
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for TSM-108-01-T-SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-108-01-T-SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-08-1-LO-8-327-LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | TSM-108-01-T-SH vs 8614-00-08-1-LO-8-327-LF |
8614-00-08-1-LO-7-329-LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSM-108-01-T-SH vs 8614-00-08-1-LO-7-329-LF |
8614-00-08-1-LO-9-329-LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | TSM-108-01-T-SH vs 8614-00-08-1-LO-9-329-LF |
8614-00-08-1-LO-13-330-LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSM-108-01-T-SH vs 8614-00-08-1-LO-13-330-LF |
8614-00-08-1-LO-8-331-LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | TSM-108-01-T-SH vs 8614-00-08-1-LO-8-331-LF |
8614-00-08-1-L0-6-715-LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSM-108-01-T-SH vs 8614-00-08-1-L0-6-715-LF |
8614-00-08-1-LO-14-331-LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSM-108-01-T-SH vs 8614-00-08-1-LO-14-331-LF |
8614-00-08-1-L0-9-LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSM-108-01-T-SH vs 8614-00-08-1-L0-9-LF |
8614-00-08-1-LO-7-328-LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | TSM-108-01-T-SH vs 8614-00-08-1-LO-7-328-LF |
8614-00-08-1-LO-5-717-LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | TSM-108-01-T-SH vs 8614-00-08-1-LO-5-717-LF |