Part Details for TSM-108-02-L-SV by Samtec Inc
Overview of TSM-108-02-L-SV by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-108-02-L-SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59P3366
|
Newark | Header, 2.54Mm, Smd, 1X8 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TSM-108-02-L-SV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 415 |
|
$0.5720 / $1.1900 | Buy Now |
DISTI #
SAM15907-ND
|
DigiKey | CONN HEADER SMD 8POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1562 In Stock |
|
$0.6375 / $1.2400 | Buy Now |
DISTI #
TSM-108-02-L-SV
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-108-02-L-SV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 415 Factory Stock |
|
$0.6200 / $1.2400 | Buy Now |
DISTI #
200-TSM10802LSV
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 549 |
|
$0.3100 / $1.2400 | Buy Now |
DISTI #
E02:0323_04032293
|
Arrow Electronics | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2402 | Europe - 9 |
|
$0.9529 / $1.3276 | Buy Now |
|
Onlinecomponents.com | .100" Surface Mount Terminal Strip RoHS: Compliant |
3005 In Stock 415 Factory Stock |
|
$0.4388 / $0.9337 | Buy Now |
DISTI #
61880033
|
Verical | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 56 Package Multiple: 28 Date Code: 2218 | Americas - 2996 |
|
$0.7307 / $1.2968 | Buy Now |
DISTI #
76878283
|
Verical | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2402 | Americas - 9 |
|
$0.8900 / $1.2400 | Buy Now |
|
Powell Electronics | .100 Surf Mnt Terminal Strip Min Qty: 1 | 274 |
|
$0.5900 / $1.2400 | Buy Now |
DISTI #
TSM-108-02-L-SV
|
Avnet Abacus | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD Tube (Alt: TSM-108-02-L-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TSM-108-02-L-SV
TSM-108-02-L-SV CAD Models
TSM-108-02-L-SV Part Data Attributes
|
TSM-108-02-L-SV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-108-02-L-SV
Samtec Inc
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Body Breadth | 0.1 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |