Part Details for TSM-108-03-S-DV-LC-P by Samtec Inc
Overview of TSM-108-03-S-DV-LC-P by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-108-03-S-DV-LC-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-108-03-S-DV-LC
|
Avnet Americas | Conn Unshrouded HDR 16 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-108-03-S-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1800 / $3.0900 | Buy Now |
DISTI #
200-TSM10803SDVLCP
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$1.1200 / $3.0900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.1800 / $3.2500 | Buy Now | |
DISTI #
000000000005934959
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$2.0500 / $3.7700 | Buy Now |
|
Master Electronics | 0 |
|
$1.1800 / $3.2500 | Buy Now | |
DISTI #
5cd92bebcd7c1c4c3887ef58
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$1.1200 / $3.0900 | Buy Now |
Part Details for TSM-108-03-S-DV-LC-P
TSM-108-03-S-DV-LC-P CAD Models
TSM-108-03-S-DV-LC-P Part Data Attributes
|
TSM-108-03-S-DV-LC-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-108-03-S-DV-LC-P
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |