Datasheets
TSM-108-04-G-DV-P-TR by:

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Part Details for TSM-108-04-G-DV-P-TR by Samtec Inc

Overview of TSM-108-04-G-DV-P-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TSM-108-04-G-DV-P-TR

Part # Distributor Description Stock Price Buy
DISTI # 612-TSM-108-04-G-DV-P-TRCT-ND
DigiKey CONN HEADER SMD 16POS 2.54MM Min Qty: 150 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 150 $2.1200
$2.1200 Buy Now
DISTI # TSM-108-04-G-DV-P-TR
Avnet Americas Conn Unshrouded HDR 16 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-108-04-G-DV-P-TR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 2 Weeks, 6 Days Container: Reel 0
  • 150 $2.7000
  • 300 $2.6900
  • 600 $2.2800
  • 1,200 $2.3600
  • 2,500 $1.5300
$1.5300 / $2.7000 Buy Now
DISTI # 200-TSM10804GDVPTR
Mouser Electronics Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant 0
  • 1 $2.7000
  • 50 $2.3600
  • 100 $2.1200
  • 150 $2.1200
  • 450 $1.8000
  • 900 $1.4600
  • 1,950 $1.3700
  • 4,950 $1.0400
  • 9,900 $0.7300
$0.7300 / $2.7000 Order Now
DISTI # V36:1790_08715124
Arrow Electronics Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 3 Weeks Date Code: 2018 Americas - 125
  • 150 $2.1200
$2.1200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $2.7000
  • 50 $2.3600
  • 100 $2.1200
  • 500 $1.8000
  • 1,000 $1.4600
  • 2,000 $1.3700
  • 5,000 $1.0400
  • 10,000 $0.7300
$0.7300 / $2.7000 Buy Now
DISTI # 39163563
Verical Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 125 Package Multiple: 125 Date Code: 2018 Americas - 125
  • 125 $2.1200
$2.1200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $2.7000
  • 50 $2.3600
  • 100 $2.1200
  • 500 $1.8000
  • 1,000 $1.4600
  • 2,000 $1.3700
  • 5,000 $1.0400
  • 10,000 $0.7300
$0.7300 / $2.7000 Buy Now
DISTI # 5cd92bfdcd7c1c4c3888031d
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Tape & Reel 0
  • 1 $2.7000
  • 50 $2.3600
  • 100 $2.1200
  • 500 $1.8000
  • 1,000 $1.4600
  • 2,000 $1.3700
  • 5,000 $1.0400
  • 10,000 $0.7300
$0.7300 / $2.7000 Buy Now

Part Details for TSM-108-04-G-DV-P-TR

TSM-108-04-G-DV-P-TR CAD Models

TSM-108-04-G-DV-P-TR Part Data Attributes

TSM-108-04-G-DV-P-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
TSM-108-04-G-DV-P-TR Samtec Inc Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 2 Weeks, 6 Days
Samacsys Manufacturer SAMTEC
Body Breadth 0.2 inch
Body Depth 0.15 inch
Body Length 0.8 inch
Connector Type BOARD CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.95 mm
Plating Thickness 10u inch
Rated Current (Signal) 7 A
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 16
UL Flammability Code 94V-0

Alternate Parts for TSM-108-04-G-DV-P-TR

This table gives cross-reference parts and alternative options found for TSM-108-04-G-DV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-108-04-G-DV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TSSH-108-01-L-D-RA Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc TSM-108-04-G-DV-P-TR vs TSSH-108-01-L-D-RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM-108-04-G-DV-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM-108-04-G-DV-P-TR by Samtec Inc

  • Please alert me when TSM-108-04-G-DV-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSM-108-04-G-DV-P-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM-108-04-G-DV-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSM-108-04-G-DV-P-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM-108-04-G-DV-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM-108-04-G-DV-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: