Part Details for TSM-109-04-T-SH-A-P-TR by Samtec Inc
Overview of TSM-109-04-T-SH-A-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-109-04-T-SH-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X6067
|
Newark | .100" Surface Mount Terminal Strip Rohs Compliant: Yes |Samtec TSM-109-04-T-SH-A-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.4400 | Buy Now |
DISTI #
TSM-109-04-T-SH-A-P-TR-ND
|
DigiKey | CONN HEADER SMD R/A 9POS 2.54MM Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6312 | Buy Now |
DISTI #
TSM-109-04-T-SH-A-
|
Avnet Americas | Conn Unshrouded HDR 9 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-109-04-T-SH-A-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$1.0600 / $1.7900 | Buy Now |
DISTI #
200-TSM10904TSHAPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$0.7600 / $1.7900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.7600 / $1.7900 | Buy Now | |
DISTI #
TSM-109-04-T-SH-A-
|
Avnet Americas | Conn Unshrouded HDR 9 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-109-04-T-SH-A-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$1.0600 / $1.7900 | Buy Now |
DISTI #
TSM-109-04-T-SH-A-
|
Avnet Americas | Conn Unshrouded HDR 9 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-109-04-T-SH-A-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$1.0600 / $1.7900 | Buy Now |
DISTI #
000000000005015986
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$1.0300 / $2.1800 | Buy Now |
|
Master Electronics | 0 |
|
$0.7600 / $1.7900 | Buy Now | |
DISTI #
5cd92beecd7c1c4c3887f2bd
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.7600 / $1.7900 | Buy Now |
Part Details for TSM-109-04-T-SH-A-P-TR
TSM-109-04-T-SH-A-P-TR CAD Models
TSM-109-04-T-SH-A-P-TR Part Data Attributes
|
TSM-109-04-T-SH-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-109-04-T-SH-A-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |