Part Details for TSM-110-01-G-EM by Samtec Inc
Overview of TSM-110-01-G-EM by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-110-01-G-EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P1821
|
Newark | .100" Surface Mount Terminal Strip |Samtec TSM-110-01-G-EM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $5.1000 | Buy Now |
DISTI #
TSM-110-01-G-EM-ND
|
DigiKey | CONN HEADER BRD EDGE 20P 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7500 | Buy Now |
DISTI #
TSM-110-01-G-EM
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Edge Mount Tube - Rail/Tube (Alt: TSM-110-01-G-EM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.0800 / $3.0800 | Buy Now |
DISTI #
200-TSM11001GEM
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.1800 / $3.0800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.1800 / $3.0800 | Buy Now | |
DISTI #
TSM-110-01-G-EM
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Edge Mount Tube - Rail/Tube (Alt: TSM-110-01-G-EM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.0800 / $3.0800 | Buy Now |
|
Master Electronics | 0 |
|
$1.1800 / $3.0800 | Buy Now | |
DISTI #
5cd92c0fcd7c1c4c388817d7
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tube | 0 |
|
$1.1800 / $3.0800 | Buy Now |
Part Details for TSM-110-01-G-EM
TSM-110-01-G-EM CAD Models
TSM-110-01-G-EM Part Data Attributes:
|
TSM-110-01-G-EM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-110-01-G-EM
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.276 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Power) | 5.4 A | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |