Part Details for TSM-112-01-L-DH-LC-P-TR by Samtec Inc
Overview of TSM-112-01-L-DH-LC-P-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-112-01-L-DH-LC-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-112-01-L-DH-LC-P-TR-ND
|
DigiKey | CONN HEADER SMD R/A 24POS 2.54MM Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6864 | Buy Now |
DISTI #
200-TSM11201LDHLCPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.9600 / $3.7900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.7600 / $3.7900 | Buy Now | |
DISTI #
000000000002243882
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$2.4200 / $4.2000 | Buy Now |
|
Master Electronics | 0 |
|
$1.7600 / $3.7900 | Buy Now | |
DISTI #
5cd92cf6cd7c1c4c38891fe7
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.7600 / $3.7900 | Buy Now |
Part Details for TSM-112-01-L-DH-LC-P-TR
TSM-112-01-L-DH-LC-P-TR CAD Models
TSM-112-01-L-DH-LC-P-TR Part Data Attributes:
|
TSM-112-01-L-DH-LC-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-112-01-L-DH-LC-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |