Part Details for TSM-112-01-L-MT-001 by Samtec Inc
Overview of TSM-112-01-L-MT-001 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-112-01-L-MT-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X6502
|
Newark | .025 Sq. Terminal Strips |Samtec TSM-112-01-L-MT-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $4.6000 | Buy Now |
DISTI #
TSM-112-01-L-MT-00
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole/SMD - Bulk (Alt: TSM-112-01-L-MT-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $4.1000 | Buy Now |
DISTI #
000000000003599703
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5400 / $4.1000 | Buy Now |
Part Details for TSM-112-01-L-MT-001
TSM-112-01-L-MT-001 CAD Models
TSM-112-01-L-MT-001 Part Data Attributes
|
TSM-112-01-L-MT-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-112-01-L-MT-001
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSM-112-01-L-MT-001
This table gives cross-reference parts and alternative options found for TSM-112-01-L-MT-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-112-01-L-MT-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1912U-KP0 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSM-112-01-L-MT-001 vs HC1912U-KP0 |
HC1912V-KE5 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSM-112-01-L-MT-001 vs HC1912V-KE5 |
HC19120-KL1 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSM-112-01-L-MT-001 vs HC19120-KL1 |
HC1912G-KD6 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSM-112-01-L-MT-001 vs HC1912G-KD6 |
HC19127-KT9 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSM-112-01-L-MT-001 vs HC19127-KT9 |
HC1912C-KP9 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSM-112-01-L-MT-001 vs HC1912C-KP9 |
SL11SMD13023Z | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSM-112-01-L-MT-001 vs SL11SMD13023Z |
007022023000002 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Kyocera AVX Components | TSM-112-01-L-MT-001 vs 007022023000002 |
HC19120-KP6 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSM-112-01-L-MT-001 vs HC19120-KP6 |
TSW-112-08-G-D-LA-018 | Board Connector, 23 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TSM-112-01-L-MT-001 vs TSW-112-08-G-D-LA-018 |