Part Details for TSM-112-01-L-SV-P by Samtec Inc
Overview of TSM-112-01-L-SV-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-112-01-L-SV-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P3134
|
Newark | Header, 12 Contacts, 1 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-112-01-L-SV-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$1.1400 / $2.2000 | Buy Now |
DISTI #
612-TSM-112-01-L-SV-P-ND
|
DigiKey | CONN HEADER SMD 12POS 2.54MM Min Qty: 19 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0800 | Buy Now |
DISTI #
TSM-112-01-L-SV-P
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-112-01-L-SV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 182 Factory Stock |
|
$1.1800 / $2.0800 | Buy Now |
DISTI #
200-TSM11201LSVP
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 80 |
|
$0.7700 / $2.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8780 / $2.0480 | Buy Now |
|
Powell Electronics | .100" Surface Mount Terminal Strip Min Qty: 1 | 120 |
|
$1.1800 / $2.0800 | Buy Now |
DISTI #
TSM-112-01-L-SV-P
|
Avnet Abacus | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD Tube (Alt: TSM-112-01-L-SV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8780 / $2.0480 | Buy Now |
DISTI #
5cd92ca1cd7c1c4c3888c023
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 182 |
|
$0.7700 / $2.0800 | Buy Now |
Part Details for TSM-112-01-L-SV-P
TSM-112-01-L-SV-P CAD Models
TSM-112-01-L-SV-P Part Data Attributes
|
TSM-112-01-L-SV-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-112-01-L-SV-P
Samtec Inc
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |