-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X8038
|
Newark | Connectors Rohs Compliant: Yes |Samtec TSM-112-01-TL-SH-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $3.2300 | Buy Now |
DISTI #
612-TSM-112-01-TL-SH-A-ND
|
DigiKey | .100" SURFACE MOUNT TERMINAL STR Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7000 | Buy Now |
DISTI #
TSM-112-01-TL-SH-A
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: TSM-112-01-TL-SH-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1400 / $1.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7600 / $1.9900 | Buy Now | |
DISTI #
TSM-112-01-TL-SH-A
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: TSM-112-01-TL-SH-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1400 / $1.9900 | Buy Now |
DISTI #
TSM-112-01-TL-SH-A
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: TSM-112-01-TL-SH-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1400 / $1.9900 | Buy Now |
DISTI #
000000000007162365
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$1.0400 / $2.3400 | Buy Now |
|
Master Electronics | 0 |
|
$0.7600 / $1.9900 | Buy Now | |
DISTI #
5cd92cfdcd7c1c4c3889287b
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$0.7600 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-112-01-TL-SH-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-112-01-TL-SH-A
Samtec Inc
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.12 inch | |
Body Depth | 0.28 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB ON NI | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
This table gives cross-reference parts and alternative options found for TSM-112-01-TL-SH-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-112-01-TL-SH-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH-W-12 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Morethanall Co Ltd | TSM-112-01-TL-SH-A vs FH-W-12 |
1-647143-2 | HEADER CONNECTOR,PCB MNT,RECEPT,12 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,DETENT,BLACK | TE Connectivity | TSM-112-01-TL-SH-A vs 1-647143-2 |
200111MA012S500ZU | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | TSM-112-01-TL-SH-A vs 200111MA012S500ZU |
200111MA012S100ZU | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | TSM-112-01-TL-SH-A vs 200111MA012S100ZU |
200111MA012S600ZU | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | TSM-112-01-TL-SH-A vs 200111MA012S600ZU |
1-644887-2 | HEADER CONNECTOR,PCB MNT,RECEPT,12 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,NATURAL | TE Connectivity | TSM-112-01-TL-SH-A vs 1-644887-2 |
2PH1RB-12-SG-SMT-.157-PP | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | TSM-112-01-TL-SH-A vs 2PH1RB-12-SG-SMT-.157-PP |
PH5S10-112GDB1.9/1.2-U | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | TSM-112-01-TL-SH-A vs PH5S10-112GDB1.9/1.2-U |
PH5S10-112TEB1.9/1.2-U | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | TSM-112-01-TL-SH-A vs PH5S10-112TEB1.9/1.2-U |
200111MA012G100ZU | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | TSM-112-01-TL-SH-A vs 200111MA012G100ZU |