Part Details for TSM-112-02-LM-SV-LC by Samtec Inc
Overview of TSM-112-02-LM-SV-LC by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-112-02-LM-SV-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-112-02-LM-SV-LC-ND
|
DigiKey | CONN HEADER SMD 12POS 2.54MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSM-112-02-LM-SV-L
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD - Bulk (Alt: TSM-112-02-LM-SV-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.9160 / $2.3700 | Buy Now | |
DISTI #
TSM-112-02-LM-SV-L
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD - Bulk (Alt: TSM-112-02-LM-SV-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSM-112-02-LM-SV-L
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD - Bulk (Alt: TSM-112-02-LM-SV-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002243950
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.9160 / $2.3700 | Buy Now |
Part Details for TSM-112-02-LM-SV-LC
TSM-112-02-LM-SV-LC CAD Models
TSM-112-02-LM-SV-LC Part Data Attributes
|
TSM-112-02-LM-SV-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-112-02-LM-SV-LC
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |