Part Details for TSM-112-02-S-DV-011 by Samtec Inc
Overview of TSM-112-02-S-DV-011 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-112-02-S-DV-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-112-02-S-DV-011-ND
|
DigiKey | CONN HEADER SMD 24POS 2.54MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSM-112-02-S-DV-01
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST SMD - Bulk (Alt: TSM-112-02-S-DV-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.8800 / $5.0500 | Buy Now | |
DISTI #
TSM-112-02-S-DV-01
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST SMD - Bulk (Alt: TSM-112-02-S-DV-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSM-112-02-S-DV-01
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST SMD - Bulk (Alt: TSM-112-02-S-DV-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002243951
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.8800 / $5.0500 | Buy Now |
Part Details for TSM-112-02-S-DV-011
TSM-112-02-S-DV-011 CAD Models
TSM-112-02-S-DV-011 Part Data Attributes
|
TSM-112-02-S-DV-011
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-112-02-S-DV-011
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSM-112-02-S-DV-011
This table gives cross-reference parts and alternative options found for TSM-112-02-S-DV-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-112-02-S-DV-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1912V-KD2 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSM-112-02-S-DV-011 vs HC1912V-KD2 |
A-70634-0127 | Board Connector, 23 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | TSM-112-02-S-DV-011 vs A-70634-0127 |
HC1912E-KL1 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSM-112-02-S-DV-011 vs HC1912E-KL1 |
6-582390-2 | CONNECTOR, 23 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | TSM-112-02-S-DV-011 vs 6-582390-2 |
HC19120-KU2 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSM-112-02-S-DV-011 vs HC19120-KU2 |
HC1912V-KP6 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSM-112-02-S-DV-011 vs HC1912V-KP6 |
6-582390-2 | 23 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | TSM-112-02-S-DV-011 vs 6-582390-2 |
10075025-G01-23ALF | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | TSM-112-02-S-DV-011 vs 10075025-G01-23ALF |
HC1913C-KE0 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSM-112-02-S-DV-011 vs HC1913C-KE0 |
HC19121-KD6 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSM-112-02-S-DV-011 vs HC19121-KD6 |