Part Details for TSM-113-01-S-DV-LC-026 by Samtec Inc
Overview of TSM-113-01-S-DV-LC-026 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TSM-113-01-S-DV-LC-026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-113-01-S-DV-LC
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST SMD - Bulk (Alt: TSM-113-01-S-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $5.8700 | Buy Now |
DISTI #
000000000002244046
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7300 / $5.8700 | Buy Now |
Part Details for TSM-113-01-S-DV-LC-026
TSM-113-01-S-DV-LC-026 CAD Models
TSM-113-01-S-DV-LC-026 Part Data Attributes
|
TSM-113-01-S-DV-LC-026
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-113-01-S-DV-LC-026
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSM-113-01-S-DV-LC-026
This table gives cross-reference parts and alternative options found for TSM-113-01-S-DV-LC-026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-113-01-S-DV-LC-026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD-125-T-C | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSM-113-01-S-DV-LC-026 vs TD-125-T-C |
FTSH-113-01-L-DV-007-K-P | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TSM-113-01-S-DV-LC-026 vs FTSH-113-01-L-DV-007-K-P |
TD-125-T-C-1 | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSM-113-01-S-DV-LC-026 vs TD-125-T-C-1 |
TMM-113-01-T-D-RA-026 | Board Connector, 25 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TSM-113-01-S-DV-LC-026 vs TMM-113-01-T-D-RA-026 |
FTSH-113-01-F-DV-007-K | Board Connector, 25 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TSM-113-01-S-DV-LC-026 vs FTSH-113-01-F-DV-007-K |