TSM-113-01-TM-DV-LC
Samtec Inc
Description: Board Connector

Overview of TSM-113-01-TM-DV-LC by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Price & Stock for TSM-113-01-TM-DV-LC by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 78P3866
Newark Header, 26 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-113-01-TM-DV-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.5600
  • 10 $2.4400
  • 100 $2.0500
  • 500 $1.7400
  • 1,000 $1.4700
  • 2,500 $1.3600
  • 5,000 $1.3300
$1.3300 / $2.5600 Buy Now
DISTI # 3937-TSM-113-01-TM-DV-LC-ND
DigiKey CONN HEADER SMD 26POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 116
In Stock
  • 1 $4.6000
  • 50 $4.2364
  • 100 $3.7455
  • 500 $3.3273
  • 1,000 $2.4909
$2.4909 / $4.6000 Buy Now
DISTI # 612-TSM-113-01-TM-DV-LC-ND
DigiKey CONN HEADER SMD 26POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 17 $2.5300
$2.5300 Buy Now
DISTI # TSM-113-01-TM-DV-L
Avnet Americas Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-113-01-TM-DV-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 175 Factory Stock
  • 1 $2.5300
  • 50 $2.3300
  • 100 $2.0600
  • 500 $1.8300
  • 1,000 $1.3700
$1.3700 / $2.5300 Buy Now
DISTI # 200-TSM11301TMDVLC
Mouser Electronics Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant 0
  • 1 $2.5300
  • 51 $2.3300
  • 102 $2.0600
  • 510 $1.8300
  • 1,003 $1.3700
  • 2,006 $1.1500
  • 5,015 $0.9200
  • 10,013 $0.7300
$0.7300 / $2.5300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 17 $2.4810
  • 102 $2.0040
  • 255 $1.9120
  • 510 $1.8540
  • 1,003 $1.4210
  • 2,516 $1.1660
  • 5,015 $0.9450
  • 7,514 $0.9310
$0.9310 / $2.4810 Buy Now
Powell Electronics .100" Surface Mount Terminal Strip Min Qty: 1 116
  • 1 $2.5300
  • 50 $2.3300
  • 100 $2.0600
  • 500 $1.8300
  • 1,000 $1.3700
$1.3700 / $2.5300 Buy Now
DISTI # 000000000001666228
Sager Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 175
  • 1 $2.5300
  • 50 $2.3300
  • 100 $2.0600
  • 500 $1.8300
  • 1,000 $1.3700
  • 2,000 $1.1500
$1.1500 / $2.5300 Buy Now
DISTI # TSM-113-01-TM-DV-LC
Avnet Abacus Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST SMD Tube (Alt: TSM-113-01-TM-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 17 $2.4810
  • 102 $2.0040
  • 255 $1.9120
  • 510 $1.8540
  • 1,003 $1.4210
  • 2,516 $1.1660
  • 5,015 $0.9450
  • 7,514 $0.9310
$0.9310 / $2.4810 Buy Now
DISTI # 5cd92d0acd7c1c4c38893761
Samtec .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 175
  • 1 $2.5250
  • 50 $2.3260
  • 100 $2.0560
  • 500 $1.8280
  • 1,000 $1.3740
  • 2,000 $1.1490
  • 5,000 $0.9200
  • 10,000 $0.7280
$0.7280 / $2.5250 Buy Now

CAD Models for TSM-113-01-TM-DV-LC by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSM-113-01-TM-DV-LC by Samtec Inc

TSM-113-01-TM-DV-LC
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
7 A
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. TSM-113-01-TM-DV-LC
    Samtec Inc
    Board Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM-113-01-TM-DV-LC by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM-113-01-TM-DV-LC by Samtec Inc

Select Manufacturer
Which Manufacturer of TSM-113-01-TM-DV-LC would you like to use for your alert(s)?
  • Please alert me when TSM-113-01-TM-DV-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSM-113-01-TM-DV-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM-113-01-TM-DV-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSM-113-01-TM-DV-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM-113-01-TM-DV-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM-113-01-TM-DV-LC by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: