-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P3860
|
Newark | Header, 26 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-113-01-TM-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 380 |
|
$1.0700 / $2.0700 | Buy Now |
DISTI #
612-TSM-113-01-TM-DV-ND
|
DigiKey | CONN HEADER SMD 26POS 2.54MM Min Qty: 17 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4300 | Buy Now |
DISTI #
TSM-113-01-TM-DV
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-113-01-TM-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 380 Factory Stock |
|
$1.1100 / $2.1200 | Buy Now |
DISTI #
200-TSM11301TMDV
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.4700 / $2.1200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.4700 / $2.1200 | Buy Now | |
DISTI #
TSM-113-01-TM-DV
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-113-01-TM-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 380 Factory Stock |
|
$1.1100 / $2.1200 | Buy Now |
|
Powell Electronics | .100 Surface Mount Te Min Qty: 1 | 228 |
|
$1.1100 / $2.1200 | Buy Now |
DISTI #
000000000001466675
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 380 |
|
$0.9700 / $2.5000 | Buy Now |
|
Master Electronics | 0 |
|
$0.4700 / $2.1200 | Buy Now | |
DISTI #
5cd92cb6cd7c1c4c3888d902
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 380 |
|
$0.4700 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-113-01-TM-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-113-01-TM-DV
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Length | 1.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSM-113-01-TM-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-113-01-TM-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-113-03-T-DV-P-TR | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-113-01-TM-DV vs TSM-113-03-T-DV-P-TR |
TSM-113-03-T-DV-A-P-TR | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-113-01-TM-DV vs TSM-113-03-T-DV-A-P-TR |
TSM-113-01-TM-DV-P-TR | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-113-01-TM-DV vs TSM-113-01-TM-DV-P-TR |
TSM-113-01-T-DV-LC-TR | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-113-01-TM-DV vs TSM-113-01-T-DV-LC-TR |
TSM-113-02-TM-DV-P-TR | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-113-01-TM-DV vs TSM-113-02-TM-DV-P-TR |
TSM-113-02-T-DV-LC-P-TR | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-113-01-TM-DV vs TSM-113-02-T-DV-LC-P-TR |