-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSM-114-01-H-DH-P-TR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P4123
|
Newark | .100" Surface Mount Terminal Strip |Samtec TSM-114-01-H-DH-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7400 / $5.1400 | Buy Now |
DISTI #
TSM-114-01-H-DH-P-TR-ND
|
DigiKey | CONN HEADER SMD R/A 28POS 2.54MM Min Qty: 225 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1700 | Buy Now |
DISTI #
TSM-114-01-H-DH-P-
|
Avnet Americas | Conn Unshrouded Header HDR 28 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-114-01-H-DH-P-) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$5.1700 / $7.3500 | Buy Now |
DISTI #
200-TSM11401HDHPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$3.0700 / $5.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0900 / $7.3600 | Buy Now |
|
Quest Components | CONCM | 1350 |
|
$2.1450 / $5.8500 | Buy Now |
DISTI #
000000000000755776
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$4.3700 / $7.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0900 / $7.3600 | Buy Now |
DISTI #
5cd92d04cd7c1c4c38893010
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$3.0690 / $7.3470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-114-01-H-DH-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-114-01-H-DH-P-TR
Samtec Inc
TSM-114-01-H-DH-P-TR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |