Part Details for TSM-114-01-L-DV-004 by Samtec Inc
Overview of TSM-114-01-L-DV-004 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-114-01-L-DV-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X6798
|
Newark | Header, 28 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:28Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-114-01-L-DV-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 302 |
|
$1.9100 / $3.6800 | Buy Now |
DISTI #
612-TSM-114-01-L-DV-004-ND
|
DigiKey | CONN HEADER SMD 28POS 2.54MM Min Qty: 16 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7300 | Buy Now |
DISTI #
TSM-114-01-L-DV-00
|
Avnet Americas | Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Surface Mount, TSM Series - Rail/Tube (Alt: TSM-114-01-L-DV-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 302 Factory Stock |
|
$1.9800 / $3.7300 | Buy Now |
DISTI #
200-TSM11401LDV004
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.2600 / $3.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $3.6600 | Buy Now |
|
Powell Electronics | .100" Surface Mount Terminal Strip Min Qty: 1 | 199 |
|
$1.9800 / $3.7300 | Buy Now |
DISTI #
000000000003539746
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 302 |
|
$1.7400 / $4.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2800 / $3.6600 | Buy Now |
DISTI #
5cd92d00cd7c1c4c38892c09
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 302 |
|
$0.9200 / $3.7300 | Buy Now |
Part Details for TSM-114-01-L-DV-004
TSM-114-01-L-DV-004 CAD Models
TSM-114-01-L-DV-004 Part Data Attributes
|
TSM-114-01-L-DV-004
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-114-01-L-DV-004
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSM-114-01-L-DV-004
This table gives cross-reference parts and alternative options found for TSM-114-01-L-DV-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-114-01-L-DV-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL11SMD07827SBSM | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSM-114-01-L-DV-004 vs SL11SMD07827SBSM |
SL11SMD06227Z | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSM-114-01-L-DV-004 vs SL11SMD06227Z |
SL11SMD10427SSM | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSM-114-01-L-DV-004 vs SL11SMD10427SSM |
SL11SMD05227SSM | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSM-114-01-L-DV-004 vs SL11SMD05227SSM |
SL11SMD10427GBSM | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSM-114-01-L-DV-004 vs SL11SMD10427GBSM |
SL11SMD05227GBSM | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSM-114-01-L-DV-004 vs SL11SMD05227GBSM |
SL11SMD04027S | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSM-114-01-L-DV-004 vs SL11SMD04027S |
SL11SMD06227SSM | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSM-114-01-L-DV-004 vs SL11SMD06227SSM |
SL11SMD06227GSM | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSM-114-01-L-DV-004 vs SL11SMD06227GSM |
SL11SMD04027Z | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSM-114-01-L-DV-004 vs SL11SMD04027Z |