Part Details for TSM-114-01-LM-SV-A-P by Samtec Inc
Overview of TSM-114-01-LM-SV-A-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-114-01-LM-SV-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P4194
|
Newark | .100" Surface Mount Terminal Strip Rohs Compliant: Yes |Samtec TSM-114-01-LM-SV-A-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $3.9600 | Buy Now |
DISTI #
TSM-114-01-LM-SV-A-P-ND
|
DigiKey | CONN HEADER SMD 14POS 2.54MM Min Qty: 16 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7900 | Buy Now |
DISTI #
TSM-114-01-LM-SV-A
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-114-01-LM-SV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.6300 / $2.7900 | Buy Now |
DISTI #
200-TSM11401LMSVAP
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 31 |
|
$1.2300 / $2.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $2.7600 | Buy Now |
DISTI #
000000000001666263
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$1.4900 / $3.2900 | Buy Now |
DISTI #
TSM-114-01-LM-SV-A-P
|
Avnet Abacus | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD Tube (Alt: TSM-114-01-LM-SV-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2400 / $2.7600 | Buy Now |
DISTI #
5cd92c25cd7c1c4c388830a9
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$1.1400 / $2.7900 | Buy Now |
Part Details for TSM-114-01-LM-SV-A-P
TSM-114-01-LM-SV-A-P CAD Models
TSM-114-01-LM-SV-A-P Part Data Attributes
|
TSM-114-01-LM-SV-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-114-01-LM-SV-A-P
Samtec Inc
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.1 inch | |
Body Depth | 0.15 inch | |
Body Length | 1.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |