Part Details for TSM-114-01-S-DV-P-FR by Samtec Inc
Overview of TSM-114-01-S-DV-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TSM-114-01-S-DV-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-114-01-S-DV-P-
|
Avnet Americas | Connector Unshrouded Header 28 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TSM-114-01-S-DV-P-) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$1.2500 / $4.3000 | Buy Now |
DISTI #
200-TSM11401SDVPFR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$6.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $4.9000 | Buy Now |
DISTI #
000000000006229922
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 150 | 0 |
|
$1.1500 / $4.3000 | Buy Now |
DISTI #
TSM-114-01-S-DV-P-FR
|
Avnet Abacus | Connector Unshrouded Header 28 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TSM-114-01-S-DV-P-FR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0600 / $4.9000 | Buy Now |
DISTI #
5fd59aa361bb334fe9cfc48c
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 150 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.0670 / $4.2960 | Buy Now |