Datasheets
TSM-115-01-L-DV-P-FR by: Samtec Inc

Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator,

Part Details for TSM-115-01-L-DV-P-FR by Samtec Inc

Overview of TSM-115-01-L-DV-P-FR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TSM-115-01-L-DV-P-FR

Part # Distributor Description Stock Price Buy
DISTI # 01AM9084
Newark Pin Headers Pc Board Connectors Rohs Compliant: Yes |Samtec TSM-115-01-L-DV-P-FR Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.0200
$2.0200 Buy Now
DISTI # TSM-115-01-L-DV-P-
Avnet Americas Connector Unshrouded Header 30 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TSM-115-01-L-DV-P-) Min Qty: 150 Package Multiple: 150 Container: Reel 0
  • 1 $2.6300
  • 300 $2.3200
  • 600 $1.7900
  • 1,050 $1.6000
  • 2,550 $1.2800
$1.2800 / $2.6300 Buy Now
DISTI # 200-TSM11501LDVPFR
Mouser Electronics Headers & Wire Housings .100" Surface Mount Terminal Strip 0
  • 1 $2.6300
  • 150 $2.6300
  • 450 $2.3200
  • 900 $1.7900
  • 1,950 $1.6000
  • 4,950 $1.2800
$1.2800 / $2.6300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 150 $2.6200
  • 300 $2.5000
  • 600 $1.8100
  • 1,050 $1.6000
  • 2,550 $1.3400
  • 5,100 $1.1600
  • 7,500 $1.1400
  • 10,050 $1.1300
$1.1300 / $2.6200 Buy Now
DISTI # 000000000006229974
Sager Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 150 0
  • 150 $2.6300
  • 300 $2.3200
  • 600 $1.7900
  • 1,050 $1.6000
  • 2,550 $1.2800
  • 5,100 $1.0900
$1.0900 / $2.6300 Buy Now
DISTI # TSM-115-01-L-DV-P-FR
Avnet Abacus Connector Unshrouded Header 30 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TSM-115-01-L-DV-P-FR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 3 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 150 $2.6200
  • 300 $2.5000
  • 600 $1.8100
  • 1,050 $1.6000
  • 2,550 $1.3400
  • 5,100 $1.1600
  • 7,500 $1.1400
  • 10,050 $1.1300
$1.1300 / $2.6200 Buy Now
DISTI # 5ff61c229eb9618c5e1bef5f
Samtec   RoHS: Compliant Min Qty: 150 Lead time: 0 Weeks, 5 Days Container: Tape & Reel 0
  • 150 $2.6300
  • 300 $2.3200
  • 600 $1.7900
  • 1,050 $1.6000
  • 2,550 $1.2800
  • 5,100 $1.0900
$1.0900 / $2.6300 Buy Now

Part Details for TSM-115-01-L-DV-P-FR

TSM-115-01-L-DV-P-FR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSM-115-01-L-DV-P-FR Part Data Attributes

TSM-115-01-L-DV-P-FR Samtec Inc
Buy Now Datasheet
Compare Parts:
TSM-115-01-L-DV-P-FR Samtec Inc Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.2 inch
Body Depth 0.15 inch
Body Length 1.5 inch
Connector Type BOARD CONNECTOR
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.95 mm
Plating Thickness 10u inch
Polarization Key SHRD CENTER
Rated Current (Signal) 7 A
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 30
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM-115-01-L-DV-P-FR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM-115-01-L-DV-P-FR by Samtec Inc

  • Please alert me when TSM-115-01-L-DV-P-FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSM-115-01-L-DV-P-FR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM-115-01-L-DV-P-FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSM-115-01-L-DV-P-FR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM-115-01-L-DV-P-FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM-115-01-L-DV-P-FR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: