There are no models available for this part yet.
Overview of TSM-116-03-G-SV-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSM-116-03-G-SV-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSM-116-03-G-SV-FR
|
Avnet Americas | .100" Surface Mount Terminal Strip - Tape and Reel (Alt: TSM-116-03-G-SV-FR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$1.3333 / $2.3700 | Buy Now | |
DISTI #
200-TSM11603GSVFR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$3.1400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $2.5000 | Buy Now | ||
DISTI #
000000000007201103
|
Sager | .100 SURFACE MOUNT TERMINAL STRIP Min Qty: 125 | 0 |
|
$0.7700 / $2.3700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.1400 / $2.5000 | Buy Now | ||
DISTI #
6137465092b304ebcfbb071b
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 125 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.6600 / $2.3700 | Buy Now |
CAD Models for TSM-116-03-G-SV-FR by Samtec Inc
Part Data Attributes for TSM-116-03-G-SV-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.15 inch
|
Body Length
|
1.6 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.92 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
7 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Alternate Parts for TSM-116-03-G-SV-FR
This table gives cross-reference parts and alternative options found for TSM-116-03-G-SV-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-116-03-G-SV-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-116-03-L-SV | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TSM-116-03-G-SV-FR vs TSM-116-03-L-SV |
TSM-116-03-T-SV | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TSM-116-03-G-SV-FR vs TSM-116-03-T-SV |
TSM-116-03-S-SV-P | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TSM-116-03-G-SV-FR vs TSM-116-03-S-SV-P |
TSM-116-03-S-SV-TR | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | TSM-116-03-G-SV-FR vs TSM-116-03-S-SV-TR |
TSM-116-03-F-SV-P-TR | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TSM-116-03-G-SV-FR vs TSM-116-03-F-SV-P-TR |
TSM-116-03-F-SV-P-FR | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-116-03-G-SV-FR vs TSM-116-03-F-SV-P-FR |
TSM-116-03-L-SV-P | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle | Samtec Inc | TSM-116-03-G-SV-FR vs TSM-116-03-L-SV-P |
TSM-116-03-G-SV-TR | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-116-03-G-SV-FR vs TSM-116-03-G-SV-TR |
TSM-116-03-S-SV-P-TR | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-116-03-G-SV-FR vs TSM-116-03-S-SV-P-TR |