Part Details for TSM-117-01-S-DH-A-019-P by Samtec Inc
Overview of TSM-117-01-S-DH-A-019-P by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TSM-117-01-S-DH-A-019-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P5484
|
Newark | .100" Surface Mount Terminal Strip |Samtec TSM-117-01-S-DH-A-019-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $10.4400 | Buy Now |
DISTI #
TSM-117-01-S-DH-A-019-P-ND
|
DigiKey | CONN HEADER SMD R/A 34POS 2.54MM Min Qty: 13 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2700 | Buy Now |
DISTI #
TSM-117-01-S-DH-A-
|
Avnet Americas | Conn Unshrouded Header HDR 34 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: TSM-117-01-S-DH-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.3700 / $7.5600 | Buy Now |
DISTI #
200-TSM11701SDHA019P
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$3.3400 / $7.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4200 / $8.0900 | Buy Now |
DISTI #
000000000000161124
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$4.5700 / $7.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4200 / $8.0900 | Buy Now |
DISTI #
5cd92c62cd7c1c4c3888760a
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Tube | 0 |
|
$3.3440 / $7.5550 | Buy Now |
Part Details for TSM-117-01-S-DH-A-019-P
TSM-117-01-S-DH-A-019-P CAD Models
TSM-117-01-S-DH-A-019-P Part Data Attributes
|
TSM-117-01-S-DH-A-019-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-117-01-S-DH-A-019-P
Samtec Inc
TSM-117-01-S-DH-A-019-P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |