-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4280
|
Newark | Board Connector, 18 Contact(S), 1 Row(S), Male, Straight, 0.1 Inch Pitch, Surface Mount Terminal, Black Insulator |Samtec TSM-118-01-T-SH-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.7100 | Buy Now |
DISTI #
2266-TSM-118-01-T-SH-LC-ND
|
DigiKey | CONN HEADER SMD R/A 18POS 2.54MM Min Qty: 12 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
159 In Stock |
|
$1.9600 | Buy Now |
DISTI #
TSM-118-01-T-SH-LC-ND
|
DigiKey | CONN HEADER SMD R/A 18POS 2.54MM Min Qty: 12 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9117 | Buy Now |
DISTI #
TSM-118-01-T-SH-LC
|
Avnet Americas | Conn Unshrouded HDR 18 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-118-01-T-SH-LC) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$1.5100 / $2.6400 | Buy Now |
DISTI #
200-TSM11801TSHLC
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 79 |
|
$1.0500 / $2.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
159 Partner Stock |
|
$0.9490 / $2.5800 | Buy Now |
DISTI #
68408227
|
Verical | Conn Unshrouded Header HDR 18 POS 2.54mm Solder RA Side Entry SMD Tube Min Qty: 36 Package Multiple: 1 | Americas - 159 |
|
$1.7400 | Buy Now |
DISTI #
TSM-118-01-T-SH-LC
|
Avnet Americas | Conn Unshrouded HDR 18 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-118-01-T-SH-LC) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$1.5100 / $2.6400 | Buy Now |
DISTI #
SAMTEC TSM-118-01-T-SH-LC
|
PEI Genesis | Board Connector | 159 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
159 Partner Stock |
|
$0.9490 / $2.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-118-01-T-SH-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-118-01-T-SH-LC
Samtec Inc
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.12 inch | |
Body Depth | 0.28 inch | |
Body Length | 1.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 |
This table gives cross-reference parts and alternative options found for TSM-118-01-T-SH-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-118-01-T-SH-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18-907-12 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | TSM-118-01-T-SH-LC vs 18-907-12 |
56131-T24-18-0500 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | TSM-118-01-T-SH-LC vs 56131-T24-18-0500 |
73323-418 | Board Connector, 18 Contact(s), 1 Row(s), Male, 110 Degree, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator | Amphenol FCi | TSM-118-01-T-SH-LC vs 73323-418 |
69190-718HTLF | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol Communications Solutions | TSM-118-01-T-SH-LC vs 69190-718HTLF |
56131-S14-18-0500 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TSM-118-01-T-SH-LC vs 56131-S14-18-0500 |
73323-318 | Board Connector, 18 Contact(s), 1 Row(s), Male, 110 Degree, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, | Amphenol Communications Solutions | TSM-118-01-T-SH-LC vs 73323-318 |
08-906-51 | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | TSM-118-01-T-SH-LC vs 08-906-51 |
08-910-12 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | TSM-118-01-T-SH-LC vs 08-910-12 |
56131-T12180500LF | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | TSM-118-01-T-SH-LC vs 56131-T12180500LF |
78229-618 | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | TSM-118-01-T-SH-LC vs 78229-618 |