There are no models available for this part yet.
Overview of TSM-120-01-L-DH-010-P by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSM-120-01-L-DH-010-P by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSM-120-01-L-DH-010-P-ND
|
DigiKey | CONN HEADER SMD R/A 40POS 2.54MM Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5700 | Buy Now | |
DISTI #
TSM-120-01-L-DH-01
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: TSM-120-01-L-DH-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.8300 / $5.5700 | Buy Now | |
DISTI #
200-TSM12001LDH010P
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.7200 / $5.5700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4800 / $6.7200 | Buy Now | ||
DISTI #
000000000002705120
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$3.2500 / $5.5700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.4800 / $6.7200 | Buy Now | ||
DISTI #
5cd92cb6cd7c1c4c3888d87c
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$2.3330 / $5.5740 | Buy Now |
CAD Models for TSM-120-01-L-DH-010-P by Samtec Inc
Part Data Attributes for TSM-120-01-L-DH-010-P by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
39
|
UL Flammability Code
|
94V-0
|