-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P6162
|
Newark | Connector, Header, 40 Position, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-120-01-L-DH-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5300 / $4.2500 | Buy Now |
DISTI #
TSM-120-01-L-DH-K-TR-ND
|
DigiKey | CONN HEADER SMD R/A 40POS 2.54MM Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9752 | Buy Now |
DISTI #
TSM-120-01-L-DH-K-
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-120-01-L-DH-K-) RoHS: Not Compliant Min Qty: 275 Package Multiple: 275 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$3.6500 / $5.3600 | Buy Now |
DISTI #
200-TSM12001LDHKTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.5600 / $3.9300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.1600 / $5.3500 | Buy Now | |
DISTI #
TSM-120-01-L-DH-K-
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-120-01-L-DH-K-) RoHS: Not Compliant Min Qty: 275 Package Multiple: 275 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$3.6500 / $5.3600 | Buy Now |
DISTI #
TSM-120-01-L-DH-K-
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-120-01-L-DH-K-) RoHS: Not Compliant Min Qty: 275 Package Multiple: 275 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$3.6500 / $5.3600 | Buy Now |
DISTI #
000000000001365305
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$3.2800 / $5.9300 | Buy Now |
DISTI #
TSM-120-01-L-DH-K-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-120-01-L-DH-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3669823
|
Farnell | HEADER, 2.54MM, SMT, 2X20WAY RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Cut Tape | 0 |
|
$5.1561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-120-01-L-DH-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-120-01-L-DH-K-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.24 inch | |
Body Depth | 0.41 inch | |
Body Length | 2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSM-120-01-L-DH-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-120-01-L-DH-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-120-02-L-DH-A-P-TR | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-120-01-L-DH-K-TR vs TSM-120-02-L-DH-A-P-TR |
TSM-120-01-L-DH-SL-K-TR | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-120-01-L-DH-K-TR vs TSM-120-01-L-DH-SL-K-TR |
TSM-120-01-L-DH-A-K-TR | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-120-01-L-DH-K-TR vs TSM-120-01-L-DH-A-K-TR |
TSM-120-04-L-DH-A-TR | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-120-01-L-DH-K-TR vs TSM-120-04-L-DH-A-TR |
TSM-120-04-L-DH-A-K | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-120-01-L-DH-K-TR vs TSM-120-04-L-DH-A-K |
TSM-120-01-LM-DH-TR | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-120-01-L-DH-K-TR vs TSM-120-01-LM-DH-TR |
TSM-120-04-L-DH-P-TR | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-120-01-L-DH-K-TR vs TSM-120-04-L-DH-P-TR |
TSM-120-01-L-DH-A-P-TR | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-120-01-L-DH-K-TR vs TSM-120-01-L-DH-A-P-TR |