-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P6179
|
Newark | Header, 2.54Mm, Smd, 2X20 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TSM-120-01-L-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 603 |
|
$2.5200 / $6.3700 | Buy Now |
DISTI #
SAM10308-ND
|
DigiKey | CONN HEADER SMD 40POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
286 In Stock |
|
$3.1125 / $4.0700 | Buy Now |
DISTI #
TSM-120-01-L-DV
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-120-01-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 603 Factory Stock |
|
$2.6100 / $4.0800 | Buy Now |
DISTI #
200-TSM12001LDV
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 389 |
|
$1.1000 / $4.0700 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD Tube RoHS: Compliant |
28 In Stock 603 Factory Stock |
|
$1.1000 / $4.0700 | Buy Now |
|
Quest Components | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 4 |
|
$1.9740 / $2.6320 | Buy Now |
|
Quest Components | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 21 |
|
$1.7625 / $2.8200 | Buy Now |
|
Quest Components | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 26 |
|
$5.1800 / $7.7700 | Buy Now |
DISTI #
TSM-120-01-L-DV
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-120-01-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 603 Factory Stock |
|
$2.6100 / $4.0800 | Buy Now |
DISTI #
TSM-120-01-L-DV
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-120-01-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 603 Factory Stock |
|
$2.6100 / $4.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-120-01-L-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-120-01-L-DV
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |