Part Details for TSM-120-01-L-MT by Samtec Inc
Overview of TSM-120-01-L-MT by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-120-01-L-MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P6216
|
Newark | Header, 2.54Mm, Smd, 2X20 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount Right Angle, Through Hole Right Angle Rohs Compliant: Yes |Samtec TSM-120-01-L-MT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $5.9800 | Buy Now |
DISTI #
TSM-120-01-L-MT-ND
|
DigiKey | CONN HEADER SMD R/A 40POS 2.54MM Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8164 | Buy Now |
DISTI #
TSM-120-01-L-MT
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole/SMD Tube - Rail/Tube (Alt: TSM-120-01-L-MT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.4400 / $5.0900 | Buy Now |
DISTI #
200-TSM12001LMT
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.3700 / $5.0900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.9500 / $5.0900 | Buy Now | |
DISTI #
TSM-120-01-L-MT
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole/SMD Tube - Rail/Tube (Alt: TSM-120-01-L-MT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.4400 / $5.0900 | Buy Now |
DISTI #
TSM-120-01-L-MT
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole/SMD Tube - Rail/Tube (Alt: TSM-120-01-L-MT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.4400 / $5.0900 | Buy Now |
DISTI #
000000000000755943
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$3.0800 / $5.6400 | Buy Now |
DISTI #
3689476
|
Farnell | HEADER, 2.54MM, SMT, 2X20WAY RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$4.5495 | Buy Now |
|
Master Electronics | 0 |
|
$1.9500 / $5.0900 | Buy Now |
Part Details for TSM-120-01-L-MT
TSM-120-01-L-MT CAD Models
TSM-120-01-L-MT Part Data Attributes
|
TSM-120-01-L-MT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-120-01-L-MT
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder and Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Body Breadth | 0.24 inch | |
Body Depth | 0.41 inch | |
Body Length | 2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 40 |