Part Details for TSM-120-01-L-SH-A-001-K by Samtec Inc
Overview of TSM-120-01-L-SH-A-001-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-120-01-L-SH-A-001-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-120-01-L-SH-A-001-K-ND
|
DigiKey | CONN HEADER SMD R/A 20POS 2.54MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSM-120-01-L-SH-A-
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA SMD - Bulk (Alt: TSM-120-01-L-SH-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.9300 / $4.7700 | Buy Now | |
DISTI #
TSM-120-01-L-SH-A-
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA SMD - Bulk (Alt: TSM-120-01-L-SH-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002244609
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.9300 / $4.7700 | Buy Now |
Part Details for TSM-120-01-L-SH-A-001-K
TSM-120-01-L-SH-A-001-K CAD Models
TSM-120-01-L-SH-A-001-K Part Data Attributes:
|
TSM-120-01-L-SH-A-001-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-120-01-L-SH-A-001-K
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 |