-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ5446
|
Newark | Header, 2.54Mm, Smt, 40Way, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TSM-120-01-S-DV-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 302 |
|
$3.5000 / $4.7300 | Buy Now |
DISTI #
78P6331
|
Newark | Connector, Header, 40 Position, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-120-01-S-DV-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4000 / $4.1000 | Buy Now |
DISTI #
SAM14896CT-ND
|
DigiKey | CONN HEADER SMD 40POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
170 In Stock |
|
$4.1750 / $6.4000 | Buy Now |
DISTI #
TSM-120-01-S-DV-P-
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-120-01-S-DV-P-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 4 Weeks, 5 Days Container: Reel | 0 |
|
$3.6200 / $6.4000 | Buy Now |
DISTI #
200-TSM12001SDVPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 27 |
|
$2.5900 / $6.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2000 / $6.4000 | Buy Now |
|
Bristol Electronics | 113 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 40 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR | 145 |
|
$2.1450 / $4.9500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 40 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR | 12 |
|
$2.4300 / $4.8600 | Buy Now |
DISTI #
TSM-120-01-S-DV-P-
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-120-01-S-DV-P-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 4 Weeks, 5 Days Container: Reel | 0 |
|
$3.6200 / $6.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-120-01-S-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-120-01-S-DV-P-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | PICK AND PLACE PAD | |
Body Breadth | 0.2 inch | |
Body Depth | 0.15 inch | |
Body Length | 2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for TSM-120-01-S-DV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-120-01-S-DV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
56112-T12-200500R | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | TSM-120-01-S-DV-P-TR vs 56112-T12-200500R |
94270-140LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | TSM-120-01-S-DV-P-TR vs 94270-140LF |
56112-G14-200500R | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | TSM-120-01-S-DV-P-TR vs 56112-G14-200500R |
EHT-120-01-LM-D-SM | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, | Samtec Inc | TSM-120-01-S-DV-P-TR vs EHT-120-01-LM-D-SM |
10076801-105-40LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | TSM-120-01-S-DV-P-TR vs 10076801-105-40LF |
87715-413 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | TSM-120-01-S-DV-P-TR vs 87715-413 |
84703-1 | 2mm CAR RADIO PIN HEADER 40P | TE Connectivity | TSM-120-01-S-DV-P-TR vs 84703-1 |
75868-007 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | TSM-120-01-S-DV-P-TR vs 75868-007 |
98451-80140 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | Amphenol Communications Solutions | TSM-120-01-S-DV-P-TR vs 98451-80140 |
10075025-S01-40LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug, LEAD FREE | Amphenol Communications Solutions | TSM-120-01-S-DV-P-TR vs 10075025-S01-40LF |