-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P6442
|
Newark | Header, 2.54Mm, Smd, 20 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TSM-120-01-T-SV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3770 |
|
$0.9850 / $2.0500 | Buy Now |
DISTI #
SAM9163-ND
|
DigiKey | CONN HEADER SMD 20POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
110 In Stock |
|
$1.2750 / $1.8800 | Buy Now |
DISTI #
TSM-120-01-T-SV
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-120-01-T-SV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1863770 Factory Stock |
|
$1.0400 / $1.8800 | Buy Now |
DISTI #
200-TSM12001TSV
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 140 |
|
$0.5900 / $1.8800 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD T/R RoHS: Compliant |
432 In Stock |
|
$0.5900 / $1.8800 | Buy Now |
|
Bristol Electronics | 238 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 20 Contacts, Pin, 0.1 Pitch | 47 |
|
$0.6750 / $1.1250 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 20 Contacts, Pin, 0.1 Pitch | 188 |
|
$1.0325 / $2.0650 | Buy Now |
DISTI #
TSM-120-01-T-SV
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-120-01-T-SV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1863770 Factory Stock |
|
$1.0400 / $1.8800 | Buy Now |
DISTI #
TSM-120-01-T-SV
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-120-01-T-SV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1863770 Factory Stock |
|
$1.0400 / $1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-120-01-T-SV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-120-01-T-SV
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Body Breadth | 0.1 inch | |
Body Depth | 0.15 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSM-120-01-T-SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-120-01-T-SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-8772022R | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | TSM-120-01-T-SV vs M20-8772022R |
M20-8772046R | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Harwin | TSM-120-01-T-SV vs M20-8772046R |
M20-8772022 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Harwin | TSM-120-01-T-SV vs M20-8772022 |
M20-8772006R | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | TSM-120-01-T-SV vs M20-8772006R |
M20-8772022P | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | TSM-120-01-T-SV vs M20-8772022P |
M20-8772006 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Harwin | TSM-120-01-T-SV vs M20-8772006 |