Part Details for TSM-120-03-S-DV-A-P by Samtec Inc
Overview of TSM-120-03-S-DV-A-P by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TSM-120-03-S-DV-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X7499
|
Newark | Header, 40 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-120-03-S-DV-A-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $8.5300 | Buy Now |
DISTI #
3937-TSM-120-03-S-DV-A-P-ND
|
DigiKey | CONN HEADER SMD 40POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
55 In Stock |
|
$8.9091 / $13.2000 | Buy Now |
DISTI #
612-TSM-120-03-S-DV-A-P-ND
|
DigiKey | CONN HEADER SMD 40POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9800 | Buy Now |
DISTI #
TSM-120-03-S-DV-A-
|
Avnet Americas | Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Surface Mount, TSM Series - Rail/Tube (Alt: TSM-120-03-S-DV-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 84 Factory Stock |
|
$4.9000 / $7.2600 | Buy Now |
DISTI #
200-TSM12003SDVAP
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 25 |
|
$2.3800 / $7.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5100 / $7.3700 | Buy Now |
|
Powell Electronics | .100" Surface Mount Terminal Strip Min Qty: 1 | 55 |
|
$4.9000 / $7.2600 | Buy Now |
DISTI #
000000000003539808
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 84 |
|
$4.0600 / $7.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5100 / $7.3700 | Buy Now |
DISTI #
5cd92c4fcd7c1c4c38886087
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 84 |
|
$2.3800 / $7.2600 | Buy Now |
Part Details for TSM-120-03-S-DV-A-P
TSM-120-03-S-DV-A-P CAD Models
TSM-120-03-S-DV-A-P Part Data Attributes
|
TSM-120-03-S-DV-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-120-03-S-DV-A-P
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Additional Feature | E.L.P. | |
Board Mounting Option | PEG | |
Body Breadth | 0.2 inch | |
Body Depth | 0.15 inch | |
Body Length | 2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.953 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |