There are no models available for this part yet.
Overview of TSM-120-03-T-SV-P by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSM-120-03-T-SV-P by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78P6663
|
Newark | Header, 20 Contacts, 1 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-120-03-T-SV-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $2.4300 | Buy Now | |
DISTI #
3937-TSM-120-03-T-SV-P-ND
|
DigiKey | CONN HEADER SMD 20POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
107 In Stock |
|
$2.3636 / $4.1800 | Buy Now | |
DISTI #
612-TSM-120-03-T-SV-P-ND
|
DigiKey | CONN HEADER SMD 20POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2964 | Buy Now | |
DISTI #
TSM-120-03-T-SV-P
|
Avnet Americas | Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Surface Mount, TSM Series - Rail/Tube (Alt: TSM-120-03-T-SV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 162 Factory Stock |
|
$1.3000 / $2.3000 | Buy Now | |
DISTI #
200-TSM12003TSVP
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.9400 / $2.3000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9570 / $2.2650 | Buy Now | ||
Powell Electronics | .100" Surface Mount Terminal Strip Min Qty: 1 | 107 |
|
$1.3000 / $2.3000 | Buy Now | ||
DISTI #
000000000002545849
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 162 |
|
$1.1100 / $2.3000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.9570 / $2.2650 | Buy Now | ||
DISTI #
5cd92d47cd7c1c4c38897f68
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 162 |
|
$0.6700 / $2.2960 | Buy Now |
CAD Models for TSM-120-03-T-SV-P by Samtec Inc
Part Data Attributes for TSM-120-03-T-SV-P by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
E.L.P.
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.1 inch
|
Body Length
|
2 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
MATTE TIN OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
3.175 mm
|
Plating Thickness
|
200u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
20
|