Part Details for TSM-120-03-T-SV by Samtec Inc
Overview of TSM-120-03-T-SV by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-120-03-T-SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P6659
|
Newark | Header, 2.54Mm, Smd, 20 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TSM-120-03-T-SV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 301 |
|
$1.0300 / $2.1300 | Buy Now |
DISTI #
612-TSM-120-03-T-SV-ND
|
DigiKey | CONN HEADER SMD 20POS 2.54MM Min Qty: 11 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3264 | Buy Now |
DISTI #
TSM-120-03-T-SV
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-120-03-T-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 301 Factory Stock |
|
$1.0900 / $1.9700 | Buy Now |
DISTI #
200-TSM12003TSV
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 96 |
|
$0.6200 / $1.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7580 / $1.9300 | Buy Now | |
|
Powell Electronics | .100" Surface Mount Terminal Strip Min Qty: 1 | 199 |
|
$1.9700 / $1,090.0000 | Buy Now |
|
Master Electronics | 0 |
|
$0.7580 / $1.9300 | Buy Now | |
DISTI #
5cd92c4dcd7c1c4c38885e0a
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 301 |
|
$0.6200 / $1.9700 | Buy Now |
Part Details for TSM-120-03-T-SV
TSM-120-03-T-SV CAD Models
TSM-120-03-T-SV Part Data Attributes:
|
TSM-120-03-T-SV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-120-03-T-SV
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | E.L.P. | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |