-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TSM-121-01-L-DV-P-ND
|
DigiKey | .100" SURFACE MOUNT TERMINAL STR Min Qty: 10 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1150 | Buy Now |
DISTI #
TSM-121-01-L-DV-P
|
Avnet Americas | Conn Unshrouded HDR 42 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-121-01-L-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.9700 / $4.5700 | Buy Now |
DISTI #
200-TSM12101LDVP
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.3900 / $4.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $4.5700 | Buy Now |
DISTI #
TSM-121-01-L-DV-P
|
Avnet Americas | Conn Unshrouded HDR 42 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-121-01-L-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.9700 / $4.5700 | Buy Now |
DISTI #
TSM-121-01-L-DV-P
|
Avnet Americas | Conn Unshrouded HDR 42 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-121-01-L-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.9700 / $4.5700 | Buy Now |
DISTI #
000000000005935264
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$2.6100 / $5.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3900 / $4.5700 | Buy Now |
DISTI #
5cd92c58cd7c1c4c388869ee
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$1.3900 / $4.5700 | Buy Now |
DISTI #
TSM-121-01-L-DV-P
|
Toby Electronics | TSM - Samtec 2.54mm Dual Row Vertical Surface Mount Header 5.84mm Post Height (01) - Fast Stock Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$1.2925 / $3.9837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-121-01-L-DV-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-121-01-L-DV-P
Samtec Inc
Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | PLASTIC PICK AND PLACE PAD | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4864 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 42 |