Part Details for TSM-122-01-F-DV-A-019-P-TR by Samtec Inc
Overview of TSM-122-01-F-DV-A-019-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-122-01-F-DV-A-019-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X7618
|
Newark | .100" Surface Mount Terminal Strip Rohs Compliant: Yes |Samtec TSM-122-01-F-DV-A-019-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0800 / $3.4000 | Buy Now |
DISTI #
TSM-122-01-F-DV-A-019-P-TR-ND
|
DigiKey | CONN HEADER SMD 44POS 2.54MM Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6035 | Buy Now |
DISTI #
TSM-122-01-F-DV-A-
|
Avnet Americas | Conn Unshrouded HDR 44 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-122-01-F-DV-A-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.2100 / $4.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7700 / $4.7700 | Buy Now | |
DISTI #
TSM-122-01-F-DV-A-
|
Avnet Americas | Conn Unshrouded HDR 44 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-122-01-F-DV-A-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.2100 / $4.7700 | Buy Now |
DISTI #
TSM-122-01-F-DV-A-
|
Avnet Americas | Conn Unshrouded HDR 44 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-122-01-F-DV-A-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.2100 / $4.7700 | Buy Now |
|
Master Electronics | 0 |
|
$1.7700 / $4.7700 | Buy Now | |
DISTI #
5cd92d4acd7c1c4c388982df
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.7700 / $4.7700 | Buy Now |
Part Details for TSM-122-01-F-DV-A-019-P-TR
TSM-122-01-F-DV-A-019-P-TR CAD Models
TSM-122-01-F-DV-A-019-P-TR Part Data Attributes
|
TSM-122-01-F-DV-A-019-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-122-01-F-DV-A-019-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.15 inch | |
Body Length | 2.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.95 mm | |
Plating Thickness | 3u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 43 | |
UL Flammability Code | 94V-0 |