-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P6927
|
Newark | Header, 44 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:44Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-122-01-F-DV-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$2.6400 / $5.0900 | Buy Now |
DISTI #
612-TSM-122-01-F-DV-A-ND
|
DigiKey | CONN HEADER SMD 44POS 2.54MM Min Qty: 10 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6110 | Buy Now |
DISTI #
TSM-122-01-F-DV-A
|
Avnet Americas | Conn Unshrouded Header HDR 44 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-122-01-F-DV-A) Min Qty: 1 Package Multiple: 1 Container: Tube | 111 Factory Stock |
|
$2.7400 / $4.1900 | Buy Now |
DISTI #
200-TSM12201FDVA
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$1.3200 / $4.1900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.3200 / $4.1900 | Buy Now | |
DISTI #
TSM-122-01-F-DV-A
|
Avnet Americas | Conn Unshrouded Header HDR 44 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-122-01-F-DV-A) Min Qty: 1 Package Multiple: 1 Container: Tube | 111 Factory Stock |
|
$2.7400 / $4.1900 | Buy Now |
DISTI #
TSM-122-01-F-DV-A
|
Avnet Americas | Conn Unshrouded Header HDR 44 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-122-01-F-DV-A) Min Qty: 1 Package Multiple: 1 Container: Tube | 111 Factory Stock |
|
$2.7400 / $4.1900 | Buy Now |
|
Powell Electronics | .100 Surface Mount T Min Qty: 1 | 67 |
|
$2.7400 / $4.1900 | Buy Now |
|
Master Electronics | 0 |
|
$1.3200 / $4.1900 | Buy Now | |
DISTI #
5cd92c7fcd7c1c4c388897a9
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 111 |
|
$1.3200 / $4.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-122-01-F-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-122-01-F-DV-A
Samtec Inc
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.2 inch | |
Body Depth | 0.15 inch | |
Body Length | 2.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.953 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 |