There are no models available for this part yet.
Overview of TSM-123-01-L-DV-LC-P-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TSM-123-01-L-DV-LC-P-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78P7122
|
Newark | .100" Surface Mount Terminal Strip |Samtec TSM-123-01-L-DV-LC-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4500 / $3.8000 | Buy Now | |
DISTI #
TSM-123-01-L-DV-LC-P-TR-ND
|
DigiKey | CONN HEADER SMD 46POS 2.54MM Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8100 | Buy Now | |
DISTI #
TSM-123-01-L-DV-LC
|
Avnet Americas | Conn Unshrouded Header HDR 46 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-123-01-L-DV-LC) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-TSM12301LDVLCPTR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.3800 / $5.4200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8600 / $5.0400 | Buy Now | ||
DISTI #
000000000001666619
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$3.0000 / $5.4200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.8600 / $5.0400 | Buy Now | ||
DISTI #
5cd92ceecd7c1c4c3889180d
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.8500 / $5.4240 | Buy Now |
CAD Models for TSM-123-01-L-DV-LC-P-TR by Samtec Inc
Part Data Attributes for TSM-123-01-L-DV-LC-P-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
2 Weeks, 6 Days
|
Additional Feature
|
E.L.P.
|
Body Breadth
|
0.2 inch
|
Body Length
|
2.3 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
7 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
46
|
Alternate Parts for TSM-123-01-L-DV-LC-P-TR
This table gives cross-reference parts and alternative options found for TSM-123-01-L-DV-LC-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-123-01-L-DV-LC-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-123-02-S-DV-P-TR | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-123-01-L-DV-LC-P-TR vs TSM-123-02-S-DV-P-TR |
MMT-123-01-L-DV | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | TSM-123-01-L-DV-LC-P-TR vs MMT-123-01-L-DV |
MMT-123-01-F-DV | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | TSM-123-01-L-DV-LC-P-TR vs MMT-123-01-F-DV |
TSM-123-04-F-DV-A-P-FR | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-123-01-L-DV-LC-P-TR vs TSM-123-04-F-DV-A-P-FR |
TSM-123-05-G-DV-A | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-123-01-L-DV-LC-P-TR vs TSM-123-05-G-DV-A |
TSM-123-01-L-DV-P-TR | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-123-01-L-DV-LC-P-TR vs TSM-123-01-L-DV-P-TR |
TSM-123-02-LM-DV-P-TR | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-123-01-L-DV-LC-P-TR vs TSM-123-02-LM-DV-P-TR |
TSM-123-01-L-DV-A-P-TR | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-123-01-L-DV-LC-P-TR vs TSM-123-01-L-DV-A-P-TR |
MMT-123-01-T-DV | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TSM-123-01-L-DV-LC-P-TR vs MMT-123-01-T-DV |