Part Details for TSM-123-01-L-EM by Samtec Inc
Overview of TSM-123-01-L-EM by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-123-01-L-EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM-123-01-L-EM-ND
|
DigiKey | CONN HEADER BRD EDGE 46P 2.54MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSM-123-01-L-EM
|
Avnet Americas | Conn Unshrouded HDR 46 POS 2.54mm Solder ST Edge Mount Tube - Bulk (Alt: TSM-123-01-L-EM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4900 / $7.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4900 / $7.0200 | Buy Now |