-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P7166
|
Newark | Header, 46 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:46Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-123-02-L-DV-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$3.1000 / $5.5900 | Buy Now |
DISTI #
612-TSM-123-02-L-DV-A-ND
|
DigiKey | CONN HEADER SMD 46POS 2.54MM Min Qty: 9 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2967 | Buy Now |
DISTI #
TSM-123-02-L-DV-A
|
Avnet Americas | Conn Unshrouded Header HDR 46 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-123-02-L-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 110 Factory Stock |
|
$3.2100 / $4.9200 | Buy Now |
DISTI #
200-TSM12302LDVA
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 16 |
|
$1.5200 / $4.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5200 / $4.9200 | Buy Now | |
DISTI #
TSM-123-02-L-DV-A
|
Avnet Americas | Conn Unshrouded Header HDR 46 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-123-02-L-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 110 Factory Stock |
|
$3.2100 / $4.9200 | Buy Now |
DISTI #
TSM-123-02-L-DV-A
|
Avnet Americas | Conn Unshrouded Header HDR 46 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-123-02-L-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 110 Factory Stock |
|
$3.2100 / $4.9200 | Buy Now |
|
Powell Electronics | .100 Surface Mount T Min Qty: 1 | 66 |
|
$3.2100 / $4.9200 | Buy Now |
DISTI #
000000000000161540
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 110 |
|
$2.8200 / $5.4500 | Buy Now |
|
Master Electronics | 0 |
|
$1.5200 / $4.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-123-02-L-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-123-02-L-DV-A
Samtec Inc
Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | POSITIONING PIN | |
Body Length | 2.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4864 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 46 |
This table gives cross-reference parts and alternative options found for TSM-123-02-L-DV-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-123-02-L-DV-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-5178751-6 | AMPMODU 2MM HDR V-TYPE ASSY | TE Connectivity | TSM-123-02-L-DV-A vs 4-5178751-6 |
TSM-123-05-G-DV-A | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-123-02-L-DV-A vs TSM-123-05-G-DV-A |
151246-7422-TY | HEADER CONNECTOR,PCB MNT,RECEPT,46 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,NATURAL | 3M Electronics | TSM-123-02-L-DV-A vs 151246-7422-TY |
TSM-123-04-F-DV-A-P | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-123-02-L-DV-A vs TSM-123-04-F-DV-A-P |
TSM-123-01-T-DV-P-TR | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-123-02-L-DV-A vs TSM-123-01-T-DV-P-TR |
TSW-123-15-G-D-LL | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TSM-123-02-L-DV-A vs TSW-123-15-G-D-LL |
TSM-123-01-L-DV-P-TR | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-123-02-L-DV-A vs TSM-123-01-L-DV-P-TR |
TSM-123-04-F-DV-A-P-TR | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TSM-123-02-L-DV-A vs TSM-123-04-F-DV-A-P-TR |
MMT-123-01-L-DV | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | TSM-123-02-L-DV-A vs MMT-123-01-L-DV |
MMT-123-01-T-DV | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TSM-123-02-L-DV-A vs MMT-123-01-T-DV |