Part Details for TSM-124-01-L-DV-LC by Samtec Inc
Overview of TSM-124-01-L-DV-LC by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-124-01-L-DV-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P7221
|
Newark | Header, 48 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:48Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-124-01-L-DV-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$3.3000 / $5.9300 | Buy Now |
DISTI #
612-TSM-124-01-L-DV-LC-ND
|
DigiKey | CONN HEADER SMD 48POS 2.54MM Min Qty: 9 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7811 | Buy Now |
DISTI #
TSM-124-01-L-DV-LC
|
Avnet Americas | Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 48 Contacts, Surface Mount, TSM Series - Rail/Tube (Alt: TSM-124-01-L-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 160 Factory Stock |
|
$3.4100 / $5.2400 | Buy Now |
DISTI #
TSM-124-01-L-DV-LC
|
Avnet Americas | Conn Unshrouded Header HDR 48 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-124-01-L-DV-LC) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-TSM12401LDVLC
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.1800 / $5.2400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.6000 / $5.2400 | Buy Now | |
DISTI #
000000000002545912
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 160 |
|
$3.0000 / $5.8100 | Buy Now |
DISTI #
TSM-124-01-L-DV-LC
|
Avnet Abacus | Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 48 Contacts, Surface Mount, TSM Series (Alt: TSM-124-01-L-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.6000 / $5.2400 | Buy Now |
Part Details for TSM-124-01-L-DV-LC
TSM-124-01-L-DV-LC CAD Models
TSM-124-01-L-DV-LC Part Data Attributes:
|
TSM-124-01-L-DV-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-124-01-L-DV-LC
Samtec Inc
Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.2 inch | |
Body Depth | 0.15 inch | |
Body Length | 2.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.953 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 48 |