There are no models available for this part yet.
Overview of TSM-124-01-L-SV by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSM-124-01-L-SV by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78P7231
|
Newark | Header, 2.54Mm, Smd, 1X24 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:24Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TSM-124-01-L-SV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $3.5300 | Buy Now | |
DISTI #
TSM-124-01-L-SV-ND
|
DigiKey | CONN HEADER SMD 24POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
249 In Stock |
|
$2.1500 / $3.4400 | Buy Now | |
DISTI #
TSM-124-01-L-SV
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-124-01-L-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 297 Factory Stock |
|
RFQ | ||
DISTI #
200-TSM12401LSV
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 48 |
|
$1.3100 / $3.4400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
55 In Stock |
|
$1.2800 / $3.1500 | Buy Now | ||
DISTI #
000000000000756035
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 567 |
|
$1.6000 / $3.4400 | Buy Now | |
DISTI #
TSM-124-01-L-SV
|
Avnet Abacus | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST SMD Tube (Alt: TSM-124-01-L-SV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
55 In Stock |
|
$1.2800 / $3.1500 | Buy Now | ||
DISTI #
5cd92c8ecd7c1c4c3888aa34
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 297 |
|
$1.0780 / $3.4410 | Buy Now |
CAD Models for TSM-124-01-L-SV by Samtec Inc
Part Data Attributes for TSM-124-01-L-SV by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
1 Week
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
E.L.P.
|
Body Length
|
2.4 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
3.175 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
7 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|
Alternate Parts for TSM-124-01-L-SV
This table gives cross-reference parts and alternative options found for TSM-124-01-L-SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-124-01-L-SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-124-01-S-SV | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TSM-124-01-L-SV vs TSM-124-01-S-SV |
TSM-124-01-G-SV | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TSM-124-01-L-SV vs TSM-124-01-G-SV |
TSM-124-01-T-SV | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TSM-124-01-L-SV vs TSM-124-01-T-SV |
Related Parts for TSM-124-01-L-SV
-
FLE-125-01-G-DVHeaders and Edge Type Connectors
-
C0805X105K4RACAUTOFixed Capacitors
-
RK73H1JTTD33R0FFixed Resistors
-
0747360222Assembly Items
-
39-28-1203Power Connectors
-
SI6926ADQ-T1-GE3Small Signal Field-Effect Transistors
-
FOD817A3SDOptocoupler
-
S29GL512T10TFI010Flash Memories
-
AD7949BCPZAnalog to Digital Converters