Part Details for TSM-125-01-L-DV-P-FR by Samtec Inc
Overview of TSM-125-01-L-DV-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-125-01-L-DV-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM9103
|
Newark | Pin Headers Pc Board Connectors Rohs Compliant: Yes |Samtec TSM-125-01-L-DV-P-FR RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2500 | Buy Now |
DISTI #
TSM-125-01-L-DV-P-
|
Avnet Americas | .100" Surface Mount Terminal Strip - Tape and Reel (Alt: TSM-125-01-L-DV-P-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$1.6100 / $4.6600 | Buy Now |
DISTI #
200-TSM12501LDVPFR
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$2.8300 / $4.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $4.8900 | Buy Now |
DISTI #
000000000006230446
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 125 | 0 |
|
$1.2600 / $4.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6600 / $4.8900 | Buy Now |
DISTI #
61446e05542976c34c5da745
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 125 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.6150 / $4.6610 | Buy Now |
Part Details for TSM-125-01-L-DV-P-FR
TSM-125-01-L-DV-P-FR CAD Models
TSM-125-01-L-DV-P-FR Part Data Attributes
|
TSM-125-01-L-DV-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-125-01-L-DV-P-FR
Samtec Inc
Power Connector, 50 Contact(s), Male, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.15 inch | |
Body Length | 2.5 inch | |
Connector Type | POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.4 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |