-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3388
|
Newark | Connector, Header, 50Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:50Contacts, Gender:Header, Product Range:Tsm Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Samtec TSM-125-01-L-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$3.9300 / $7.6400 | Buy Now |
DISTI #
73P9744
|
Newark | Header, 2.54Mm, Smd, 2X25 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TSM-125-01-L-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $8.4000 | Buy Now |
DISTI #
SAM10309-ND
|
DigiKey | CONN HEADER SMD 50POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
620 In Stock |
|
$3.8875 / $5.0900 | Buy Now |
DISTI #
TSM-125-01-L-DV
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-125-01-L-DV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Tube | 0 |
|
$3.2600 / $5.1000 | Buy Now |
DISTI #
200-TSM12501LDV
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 62 |
|
$2.3400 / $5.6400 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant |
141 In Stock |
|
$1.3800 / $5.0900 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 23 |
|
$1.7550 / $2.1938 | Buy Now |
|
Quest Components | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 2 |
|
$3.4950 / $4.1940 | Buy Now |
DISTI #
TSM-125-01-L-DV
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-125-01-L-DV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Tube | 0 |
|
$3.2600 / $5.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-125-01-L-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-125-01-L-DV
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Length | 2.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |