Part Details for TSM-125-02-L-DV-A-003-P by Samtec Inc
Overview of TSM-125-02-L-DV-A-003-P by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-125-02-L-DV-A-003-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P7556
|
Newark | .100" Surface Mount Terminal Strip |Samtec TSM-125-02-L-DV-A-003-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $7.9200 | Buy Now |
DISTI #
TSM-125-02-L-DV-A-003-P-ND
|
DigiKey | CONN HEADER SMD 50POS 2.54MM Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.0367 | Buy Now |
DISTI #
TSM-125-02-L-DV-A-
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-125-02-L-DV-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.8500 / $6.4200 | Buy Now |
DISTI #
200-TSM12502LDVA003P
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip | 0 |
|
$2.5600 / $6.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7300 / $7.6600 | Buy Now |
DISTI #
000000000002244881
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$3.4200 / $6.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7300 / $7.6600 | Buy Now |
DISTI #
5cd92cdacd7c1c4c388902de
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tube | 0 |
|
$1.7000 / $6.4200 | Buy Now |
Part Details for TSM-125-02-L-DV-A-003-P
TSM-125-02-L-DV-A-003-P CAD Models
TSM-125-02-L-DV-A-003-P Part Data Attributes
|
TSM-125-02-L-DV-A-003-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-125-02-L-DV-A-003-P
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 49 | |
UL Flammability Code | 94V-0 |