-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X7996
|
Newark | .025 Sq. Terminal Strips |Samtec TSM-126-04-L-DV-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6800 / $2.9600 | Buy Now |
DISTI #
TSM-126-04-L-DV-TR-ND
|
DigiKey | CONN HEADER SMD 52POS 2.54MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSM-126-04-L-DV-TR
|
Avnet Americas | Conn Unshrouded Header HDR 52 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-126-04-L-DV-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.5600 / $3.2800 | Buy Now | |
|
Master Electronics | 0 |
|
$1.5600 / $3.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM-126-04-L-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-126-04-L-DV-TR
Samtec Inc
Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TAPE AND REEL | |
Body Length | 2.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4864 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 52 |
This table gives cross-reference parts and alternative options found for TSM-126-04-L-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-126-04-L-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH252VBSMT | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Methode Electronics Inc | TSM-126-04-L-DV-TR vs PH252VBSMT |
PH252SGBSMT | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Methode Electronics Inc | TSM-126-04-L-DV-TR vs PH252SGBSMT |
PH252WBSMT | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Methode Electronics Inc | TSM-126-04-L-DV-TR vs PH252WBSMT |
PH252UBSMT | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Methode Electronics Inc | TSM-126-04-L-DV-TR vs PH252UBSMT |
PH252TBSMT | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Methode Electronics Inc | TSM-126-04-L-DV-TR vs PH252TBSMT |