Part Details for TSM-128-03-S-DV-LC by Samtec Inc
Overview of TSM-128-03-S-DV-LC by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM-128-03-S-DV-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78P8086
|
Newark | Header, 56 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:56Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-128-03-S-DV-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$6.1800 / $10.2200 | Buy Now |
DISTI #
612-TSM-128-03-S-DV-LC-ND
|
DigiKey | CONN HEADER SMD 56POS 2.54MM Min Qty: 8 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.4425 | Buy Now |
DISTI #
TSM-128-03-S-DV-LC
|
Avnet Americas | Conn Unshrouded Header HDR 56 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: TSM-128-03-S-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 137 Factory Stock |
|
$6.3900 / $9.6000 | Buy Now |
DISTI #
TSM-128-03-S-DV-LC
|
Avnet Americas | Conn Unshrouded Header HDR 56 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: TSM-128-03-S-DV-LC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$6.7200 / $10.0000 | Buy Now |
DISTI #
200-TSM12803SDVLC
|
Mouser Electronics | Headers & Wire Housings .100" Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.8700 / $9.6000 | Order Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 56 POS 2.54mm Solder ST SMD Tube | 0 |
|
$4.1200 / $10.6500 | Buy Now |
|
Powell Electronics | .100" Surface Mount Terminal Strip Min Qty: 1 | 90 |
|
$9.6000 / $639.0000 | Buy Now |
DISTI #
000000000001141887
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 137 |
|
$5.6000 / $10.4100 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 56 POS 2.54mm Solder ST SMD Tube | 0 |
|
$4.1200 / $10.6500 | Buy Now |
DISTI #
5cd92ca0cd7c1c4c3888bed9
|
Samtec | .100" Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 137 |
|
$2.8700 / $9.6000 | Buy Now |
Part Details for TSM-128-03-S-DV-LC
TSM-128-03-S-DV-LC CAD Models
TSM-128-03-S-DV-LC Part Data Attributes:
|
TSM-128-03-S-DV-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-128-03-S-DV-LC
Samtec Inc
Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.2 inch | |
Body Depth | 0.15 inch | |
Body Length | 2.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.953 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 56 |